
BL1950P4071611S1PCPT | ||
---|---|---|
Digi-Key Part Number | 1939-BL1950P4071611S1PCPT-ND | |
Manufacturer | ||
Manufacturer Product Number | BL1950P4071611S1PCPT | |
Description | BATTERY LITH-ION 3.7V 1.95AH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 1.95Ah | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.01" L x 2.42" W x 0.18" H (76.5mm x 61.5mm x 4.5mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | 2A | |
Shelf Life | - | |
Standard Charge Current | 200mA | |
Standard Charge Time | - | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | BL1950P4071611S1PCPT Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8507.60.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $16.36000 | $16.36 |
10 | $13.58000 | $135.80 |
50 | $11.94420 | $597.21 |
100 | $11.28980 | $1,128.98 |
250 | $10.79892 | $2,699.73 |
500 | $10.63530 | $5,317.65 |
Attribute | Description |
---|---|
Other Names | 1939-BL1950P4071611S1PCPT |
Standard Package | 138 |