
BL10200C186503S3PXQN | ||
---|---|---|
Digi-Key Part Number | 1939-BL10200C186503S3PXQN-ND | |
Manufacturer | ||
Manufacturer Product Number | BL10200C186503S3PXQN | |
Description | BATTERY PACK LI-ION 11.1V 18650 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 18650 11.1 V Lithium-Ion Battery Pack | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 10Ah | |
Structure | Side to Side, 2 Rows x 3 Cells | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 4.41" L x 1.65" W x 2.64" H (112.0mm x 42.0mm x 67.0mm) | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | BL10200C186503S3PXQN Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8507.60.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $106.35300 | $106,353.00 |
Attribute | Description |
---|---|
Other Names | 1939-BL10200C186503S3PXQN |
Standard Package | 20 |