SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
BL0750F5030481S1PCTC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL0750F5030481S1PCTC

Digi-Key Part Number
1939-BL0750F5030481S1PCTC-ND
Manufacturer
Manufacturer Product Number
BL0750F5030481S1PCTC
Description
BATTERY PACK LITH POLY 3.7V
Detailed Description
3.7 V Lithium Polymer Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
-
Voltage - Rated
Capacity
700mAh
Structure
-
Termination Style
Wire Leads with Connector
Size / Dimension
1.99" L x 1.20" W x 0.21" H (50.5mm x 30.5mm x 5.3mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8507.60.0020
2,241 In Stock
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$9.62000$9.62
10$8.02100$80.21
50$7.03560$351.78
100$6.66040$666.04
250$6.28520$1,571.30
500$6.09758$3,048.79