Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.
SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
BL0750F5030481S1PCMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL0750F5030481S1PCMC

Digi-Key Part Number
1939-2034-ND
Manufacturer
Manufacturer Product Number
BL0750F5030481S1PCMC
Description
BATTERY LI-ION 3.7V 700MAH
Detailed Description
503048 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 700mAh
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GlobTek, Inc.
Series
Package
Bulk
Product Status
Active
Battery Chemistry
Lithium-Ion
Battery Cell Size
503048
Voltage - Rated
3.7 V
Capacity
700mAh
Size / Dimension
1.99" L x 1.20" W x 0.21" H (50.5mm x 30.5mm x 5.3mm)
Termination Style
Wire Leads with Connector
Discharge Rate
700mA
Shelf Life
-
Standard Charge Current
140mA
Standard Charge Time
5Hrs
Shipping Info
Due to restrictions, only ground shipment is allowed.
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8507.60.0020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$11.07000$11.07
10$9.23400$92.34
50$8.10000$405.00
100$7.66800$766.80
250$7.23600$1,809.00
500$7.02000$3,510.00