
BL0650C1634001S1PCBM | ||
---|---|---|
Digi-Key Part Number | 1939-BL0650C1634001S1PCBM-ND | |
Manufacturer | ||
Manufacturer Product Number | BL0650C1634001S1PCBM | |
Description | BATTERY PACK LI-ION 3.7V 650MAH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 3.7 V Lithium-Ion Battery Pack | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Rated | ||
Capacity | 650mAh | |
Structure | - | |
Termination Style | Solder Tab | |
Size / Dimension | 0.65" Dia x 1.34" H (16.5mm x 34.0mm) | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | BL0650C1634001S1PCBM Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8507.60.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $4.96314 | $4,963.14 |
Attribute | Description |
---|---|
Other Names | 1939-BL0650C1634001S1PCBM |
Standard Package | 20 |