30215840M0302R(R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30215840M0302R(R)

Digi-Key Part Number
1939-30215840M0302R(R)-ND
Manufacturer
Manufacturer Product Number
30215840M0302R(R)
Description
CORD 10AWG NEMA5-15P-15R 131.23'
Detailed Description
131.23' (40.00m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJTW
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GlobTek, Inc.
Series
-
Package
Bulk
Product Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
SJTW
Wire Gauge
10 AWG
Shielding
Unshielded
Length
131.23' (40.00m)
Approval Agency Marking
cULus
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
60°C
Features
Outdoor Use
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$240.70000$240.70
10$223.04800$2,230.48
25$215.02480$5,375.62
50$213.42040$10,671.02
100$208.60630$20,860.63
Additional Resources
AttributeDescription
Other Names1939-30215840M0302R(R)
Standard Package8