JLEU5 | |
---|---|
DigiKey Part Number | 3539-JLEU5-ND |
Manufacturer | Global Industrial |
Manufacturer Product Number | JLEU5 |
Description | 2 HEAD LED EMERGENCY LIGHT ADJUS |
Customer Reference | |
Detailed Description | 5.75x12.5x4 Emergency Lighting |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Industrial | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Emergency Lighting | |
Power (Watts) | 12 | |
Width (Inches) | 12.5 | |
Height (Inches) | 5.75 | |
Depth (Inches) | 4 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.73000 | $34.73 |