JLEU4 | |
---|---|
DigiKey Part Number | 3539-JLEU4-ND |
Manufacturer | Global Industrial |
Manufacturer Product Number | JLEU4 |
Description | 2 HEAD LED EMERGENCY UNIT W/ FIX |
Customer Reference | |
Detailed Description | 11-4/5x5x2-1/4 Emergency Lighting |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Industrial | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Emergency Lighting | |
Voltage - Input | 120VAC/277VAC | |
Power (Watts) | 5.4 | |
Width (Inches) | 5 | |
Height (Inches) | 11-4/5 | |
Depth (Inches) | 2-1/4 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.22000 | $38.22 |