JLEC2RW | |
---|---|
DigiKey Part Number | 3539-JLEC2RW-ND |
Manufacturer | Global Industrial |
Manufacturer Product Number | JLEC2RW |
Description | COMBO LED EMERGENCY EXIT SIGN, R |
Customer Reference | |
Detailed Description | 8x8.4x2.95 Exit Sign |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Industrial | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Exit Sign | |
Power (Watts) | 3.8 | |
Width (Inches) | 8.4 | |
Height (Inches) | 8 | |
Depth (Inches) | 2.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.56000 | $76.56 |