B185317
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B185317

Digi-Key Part Number
3539-B185317-ND
Manufacturer
Global Industrial
Manufacturer Product Number
B185317
Supplier
Description
24" EXP ALUM PROPELLER FAN W / 1
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Global Industrial
Series
-
Package
Bulk
Part Status
Active
Type
Propeller Fan
Motor Type
Ceiling or Wall
Horsepower
1/3
Air Flow - High
5300 CFM
Noise
74dB(A)
RPM
1140
Width (Inches)
26
Height
26"
Depth
20"
Diameter
24"
Approval Agency
OSHA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$3,023.56000$3,023.56
Additional Resources
AttributeDescription
Other Names3539-B185317
Standard Package1