
GLF71325 | ||
---|---|---|
Digi-Key Part Number | 2500-GLF71325TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GLF71325 | |
Description | 4A NANO POWER LOAD SWITCH | |
Detailed Description | Power Switch/Driver P-Channel 4A 6-WLCSP (1.47x0.97) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Switch Type | ||
Output Configuration | High Side | |
Output Type | P-Channel | |
Voltage - Supply (Vcc/Vdd) | 1.1V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 18mOhm | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.47x0.97) | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GLF71325 |
Product Brief | Smart Devices Prod. Brief |
Manufacturer Product Page | GLF71301 |
HTML Datasheet | Smart Devices Prod. Brief |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.69000 | $0.69 |
10 | $0.60900 | $6.09 |
25 | $0.57200 | $14.30 |
100 | $0.43400 | $43.40 |
250 | $0.36900 | $92.25 |
500 | $0.35100 | $175.50 |
1,000 | $0.26800 | $268.00 |
3,000 | $0.24900 | $747.00 |
6,000 | $0.24000 | $1,440.00 |
Attribute | Description |
---|---|
Other Names | 2500-GLF71325TR |
Standard Package | 1 |