
GLF71311 | |
|---|---|
DigiKey Part Number | 2500-GLF71311TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF71311 |
Description | NANO-CURRENT CONSUMED PWR SWITCH |
Customer Reference | |
Detailed Description | Power Switch/Driver 2A 4-WLCSP (0.97x0.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Output Configuration | High Side | |
Voltage - Supply (Vcc/Vdd) | 1.1V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 31mOhm | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.97x0.97) | |
Package / Case | ||
Base Product Number |
| Tape & Reel (TR): | 300000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.46600 | $4.66 |
| 20 | $0.40800 | $8.16 |
| 30 | $0.38300 | $11.49 |
| 100 | $0.29100 | $29.10 |
| 250 | $0.24700 | $61.75 |
| 500 | $0.23500 | $117.50 |
| 1,000 | $0.17900 | $179.00 |
| 3,000 | $0.16700 | $501.00 |
| 6,000 | $0.16100 | $966.00 |


