EV006-GLF74521 | |
---|---|
DigiKey Part Number | 2500-EV006-GLF74521-ND |
Manufacturer | |
Manufacturer Product Number | EV006-GLF74521 |
Description | GLF74521 EVB |
Customer Reference | |
Detailed Description | GLF74521 26 Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GLF Integrated Power | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | GLF74521 | |
Primary Attributes | 1.5V ~ 5.5V Supply | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.00000 | $25.00 |