M83513/27-H02CP | |
---|---|
DigiKey Part Number | 3937-M83513/27-H02CP-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M83513/27-H02CP |
Description | MICRO D CONNECTOR |
Customer Reference | |
Detailed Description | 100 Position D-Type, Micro-D Plug, Male Pins Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (2-56) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum Alloy, Electrodeposite Plated Cadmium | |
Contact Finish | Gold | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Wire Gauge | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,614.18000 | $3,614.18 |
2 | $3,249.94000 | $6,499.88 |
4 | $2,923.07750 | $11,692.31 |
7 | $2,895.04571 | $20,265.32 |
10 | $2,147.95400 | $21,479.54 |