cms-photo-not-available

800-006-06Z15-3SN

Digi-Key Part Number
2992-800-006-06Z15-3SN-ND
Manufacturer
Glenair
Manufacturer Product Number
800-006-06Z15-3SN
Supplier
Description
CIRCULAR MIL SPEC CONNECTOR 3P H
Detailed Description
3 Position Circular Connector Plug, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Glenair
Series
Package
Bag
Part Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
3
Shell Size - Insert
5-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Stainless Steel
Shell Finish
Passivated
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
General Purpose, Instrumentation
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
Bag
QtyUnit PriceExt Price
1$571.67000$571.67
4$432.04000$1,728.16
10$270.03000$2,700.30
20$206.80000$4,136.00
50$158.07000$7,903.50
Additional Resources
AttributeDescription
Other Names2992-800-006-06Z15-3SN
Standard Package1