This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x55725 or custom.orders@digikey.com
8-SOIC

GD25Q127CSIGR

Digi-Key Part Number
1970-1027-2-ND - Tape & Reel (TR)
1970-1027-1-ND - Cut Tape (CT)
1970-1027-6-ND - Digi-Reel®
Manufacturer
GigaDevice Semiconductor (HK) Limited
Manufacturer Product Number
GD25Q127CSIGR
Supplier
Description
IC FLASH 128MBIT SPI/QUAD 8SOP
Detailed Description
FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 104 MHz 8-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GigaDevice Semiconductor (HK) Limited
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NOR
Memory Size
128Mb (16M x 8)
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
12µs, 2.4ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN3A991B1A
HTSUS8542.32.0071
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.02000$2.02
10$1.84100$18.41
25$1.79080$44.77
50$1.78160$89.08
100$1.59260$159.26
250$1.58804$397.01
500$1.56406$782.03
1,000$1.49765$1,497.65
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.44232$2,884.64
4,000$1.40359$5,614.36
6,000$1.39437$8,366.22
Additional Resources
AttributeDescription
Other Names
1970-1027-6
1970-1027-1
1970-1027-2
Standard Package2,000