5000494

DigiKey Part Number
2961-5000494-ND
Manufacturer
Manufacturer Product Number
5000494
Description
VP-CL-3HV-ST AWG 14 AG
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Crimp, Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bag
Product Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Cable Mount
Mounting Feature
-
Termination
Crimp, Solder
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Features
Heat Shrink, High Voltage Connector
Shielding
Current Rating (Amps)
13A
Voltage Rating
13000VDC
Cable Opening
0.157" (4.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8535.90.8040
All prices are in USD
Bag
QuantityUnit PriceExt Price
2$54.99000$109.98
10$52.24000$522.40
26$49.49000$1,286.74
50$46.74000$2,337.00
Additional Resources
AttributeDescription
Other Names2961-5000494
Standard Package2