GUVB-C31SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GUVB-C31SM

Digi-Key Part Number
2096-GUVB-C31SMTR-ND - Tape & Reel (TR)
2096-GUVB-C31SMCT-ND - Cut Tape (CT)
2096-GUVB-C31SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GUVB-C31SM
Description
DIGITAL UV SENSOR / COB2023
Detailed Description
Photodiode 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Genicom Co., Ltd.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Wavelength
-
Color - Enhanced
Ultraviolet (UV)
Spectral Range
-
Diode Type
-
Responsivity @ nm
-
Response Time
-
Current - Dark (Typ)
-
Active Area
-
Viewing Angle
-
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.49.9500
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$10.49000$10.49
5$9.20000$46.00
10$8.28000$82.80
25$7.36000$184.00
50$6.80800$340.40
100$5.88800$588.80
500$5.52000$2,760.00
1,000$5.15200$5,152.00
* All Digi-Reel orders will add a $7.00 reeling fee.