GUVA-C32SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GUVA-C32SM

Digi-Key Part Number
2096-GUVA-C32SMTR-ND - Tape & Reel (TR)
2096-GUVA-C32SMCT-ND - Cut Tape (CT)
2096-GUVA-C32SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GUVA-C32SM
Description
DIGITAL UV SENSOR / COB2023
Detailed Description
Photodiode 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Genicom Co., Ltd.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Wavelength
-
Color - Enhanced
Ultraviolet (UV)
Spectral Range
-
Diode Type
-
Responsivity @ nm
-
Response Time
-
Current - Dark (Typ)
-
Active Area
-
Viewing Angle
-
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.49.1050
Additional Resources
AttributeDescription
Other Names
2096-GUVA-C32SMCT
2096-GUVA-C32SMDKR
2096-GUVA-C32SMTR
Standard Package3,000