USD

Three Tower

MBRT600100R

Digi-Key Part Number
MBRT600100RGN-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBRT600100R
Supplier
Description
DIODE MODULE 100V 600A 3TOWER
Manufacturer Standard Lead Time
6
Detailed Description
Diode Array 1 Pair Common Anode Schottky 600A (DC) Chassis Mount Three Tower
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
GeneSiC Semiconductor
-
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Anode
Diode Type
Schottky
Current - Average Rectified (Io) (per Diode)
600A (DC)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mounting Type
Chassis Mount
Package / Case
Three Tower
Supplier Device Package
Three Tower
Voltage - DC Reverse (Vr) (Max)
100 V
Voltage - Forward (Vf) (Max) @ If
880 mV @ 300 A
Current - Reverse Leakage @ Vr
1 mA @ 20 V
1 (Unlimited)
EAR99
8541.10.0080

MBRT600100RGN
25