Three Tower

MBRT40060

Digi-Key Part Number
MBRT40060GN-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBRT40060
Supplier
Description
DIODE MODULE 60V 400A 3TOWER
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 60 V 400A (DC) Chassis Mount Three Tower
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
400A (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 200 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
Three Tower
Supplier Device Package
Three Tower
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Bulk
QtyUnit PriceExt Price
25$100.20000$2,505.00
Additional Resources
AttributeDescription
Other NamesMBRT40060GN
Standard Package25