Three Tower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRT40045RL

Digi-Key Part Number
MBRT40045RL-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBRT40045RL
Supplier
Description
DIODE SCHOTTKY 45V 200A 3 TOWER
Detailed Description
Diode Array 1 Pair Common Anode Schottky 45 V 200A Chassis Mount Three Tower
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
200A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 45 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Three Tower
Supplier Device Package
Three Tower
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package25