USD

Three Tower

MBRT40030R

Digi-Key Part Number
MBRT40030RGN-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBRT40030R
Supplier
Description
DIODE MODULE 30V 400A 3TOWER
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Diode Array 1 Pair Common Anode Schottky 400A (DC) Chassis Mount Three Tower
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Anode
Diode Type
Schottky
Current - Average Rectified (Io) (per Diode)
400A (DC)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
Three Tower
Supplier Device Package
Three Tower
Voltage - DC Reverse (Vr) (Max)
30 V
Voltage - Forward (Vf) (Max) @ If
750 mV @ 200 A
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Additional Resources
AttributeDescription
Other NamesMBRT40030RGN
Standard Package25