Three Tower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRT30045

Digi-Key Part Number
1242-1088-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBRT30045
Supplier
Description
DIODE MODULE 45V 300A 3TOWER
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 45 V 300A (DC) Chassis Mount Three Tower
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
300A (DC)
Voltage - Forward (Vf) (Max) @ If
750 mV @ 150 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Three Tower
Supplier Device Package
Three Tower
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Bulk
QtyUnit PriceExt Price
40$112.52925$4,501.17
Additional Resources
AttributeDescription
Other Names1242-1088
Standard Package40