USD

Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Three Tower

MBRT30035R

Digi-Key Part Number
1242-1004-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBRT30035R
Supplier
Description
DIODE MODULE 35V 300A 3TOWER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Anode
Diode Type
Schottky, Reverse Polarity
Current - Average Rectified (Io) (per Diode)
300A (DC)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Three Tower
Supplier Device Package
Three Tower
Voltage - DC Reverse (Vr) (Max)
35 V
Voltage - Forward (Vf) (Max) @ If
750 mV @ 150 A
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Price and Procurement

Additional Resources
AttributeDescription
Other Names1242-1004
Standard Package25