USD

Three Tower
MBRT20035R
Digi-Key Part Number
1242-1102-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBRT20035R
Supplier
Description
DIODE MODULE 35V 200A 3TOWER
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Diode Array
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Anode
Diode Type
Schottky
Current - Average Rectified (Io) (per Diode)
200A (DC)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Three Tower
Supplier Device Package
Three Tower
Voltage - DC Reverse (Vr) (Max)
35 V
Voltage - Forward (Vf) (Max) @ If
750 mV @ 100 A
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
25$70.21080$1,755.27
Additional Resources
AttributeDescription
Other Names1242-1102
Standard Package25