Three Tower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRT120150

Digi-Key Part Number
MBRT120150-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBRT120150
Supplier
Description
DIODE SCHOTTKY 150V 60A 3 TOWER
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 150 V 60A Chassis Mount Three Tower
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
GeneSiC Semiconductor
-
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
60A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 150 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Three Tower
Supplier Device Package
Three Tower
1 (Unlimited)
EAR99
8541.10.0080
25