USD

DIODE_D67
MBRH24040R
Digi-Key Part Number
MBRH24040R-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBRH24040R
Supplier
Description
DIODE SCHOTTKY 40V 240A D67
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Diode
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Type
Schottky
Current - Average Rectified (Io)
240A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Chassis Mount
Package / Case
D-67
Supplier Device Package
D-67
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
40 V
Voltage - Forward (Vf) (Max) @ If
720 mV @ 240 A
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
50$47.01200$2,350.60
Additional Resources
AttributeDescription
Standard Package50