USD

DIODE_D67

MBRH24020R

Digi-Key Part Number
MBRH24020R-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBRH24020R
Supplier
Description
DIODE SCHOTTKY 20V 240A D67
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Type
Schottky
Current - Average Rectified (Io)
240A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Chassis Mount
Package / Case
D-67
Supplier Device Package
D-67
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
20 V
Voltage - Forward (Vf) (Max) @ If
720 mV @ 240 A
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package50