USD

Obsolete item.
DIODE_D67

MBRH20035RL

Digi-Key Part Number
MBRH20035RL-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBRH20035RL
Supplier
Description
DIODE SCHOTTKY 35V 200A D-67
Detailed Description
Diode Schottky, Reverse Polarity 200A Chassis Mount D-67
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Diode Type
Schottky, Reverse Polarity
Current - Average Rectified (Io)
200A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Chassis Mount
Package / Case
D-67
Supplier Device Package
D-67
Voltage - DC Reverse (Vr) (Max)
35 V
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 A
Current - Reverse Leakage @ Vr
3 mA @ 200 V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Price and Procurement

Additional Resources
AttributeDescription
Standard Package50