USD

DIODE_D67
MBRH12035R
Digi-Key Part Number
MBRH12035RGN-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBRH12035R
Supplier
Description
DIODE SCHOTTKY 35V 120A D-67
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Diode
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Type
Schottky, Reverse Polarity
Current - Average Rectified (Io)
120A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Chassis Mount
Package / Case
D-67
Supplier Device Package
D-67
Voltage - DC Reverse (Vr) (Max)
35 V
Voltage - Forward (Vf) (Max) @ If
650 mV @ 120 A
Current - Reverse Leakage @ Vr
4 mA @ 20 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
50$39.80040$1,990.02
Additional Resources
AttributeDescription
Other NamesMBRH12035RGN
Standard Package50