DIODE_D67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRH12030

Digi-Key Part Number
MBRH12030GN-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBRH12030
Supplier
Description
DIODE SCHOTTKY 30V 120A D-67
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Diode Schottky 30 V 120A Chassis Mount D-67
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
120A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 120 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4 mA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Chassis Mount
Package / Case
D-67
Supplier Device Package
D-67
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Bulk
QtyUnit PriceExt Price
36$65.16083$2,345.79
Additional Resources
AttributeDescription
Other NamesMBRH12030GN
Standard Package36