USD

cms-photo-not-available

MBR8060R

Digi-Key Part Number
MBR8060RGN-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBR8060R
Supplier
Description
DIODE SCHOTTKY REV 60V DO5
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Diode Schottky, Reverse Polarity 80A Chassis, Stud Mount DO-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Type
Schottky, Reverse Polarity
Current - Average Rectified (Io)
80A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Chassis, Stud Mount
Package / Case
DO-203AB, DO-5, Stud
Supplier Device Package
DO-5
Operating Temperature - Junction
-55°C ~ 160°C
Voltage - DC Reverse (Vr) (Max)
60 V
Voltage - Forward (Vf) (Max) @ If
750 mV @ 80 A
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Additional Resources
AttributeDescription
Other NamesMBR8060RGN
Standard Package100