USD

cms-photo-not-available

MBR7530

Digi-Key Part Number
MBR7530GN-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBR7530
Supplier
Description
DIODE SCHOTTKY 30V 75A DO5
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Diode Schottky 75A Chassis, Stud Mount DO-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Type
Schottky
Current - Average Rectified (Io)
75A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Chassis, Stud Mount
Package / Case
DO-203AB, DO-5, Stud
Supplier Device Package
DO-5
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
30 V
Voltage - Forward (Vf) (Max) @ If
650 mV @ 75 A
Current - Reverse Leakage @ Vr
5 mA @ 20 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Additional Resources
AttributeDescription
Other NamesMBR7530GN
Standard Package100