cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR75100R

Digi-Key Part Number
MBR75100RGN-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBR75100R
Supplier
Description
DIODE SCHOTTKY REV 100V DO5
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Diode Schottky, Reverse Polarity 100 V 75A Chassis, Stud Mount DO-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Type
Schottky, Reverse Polarity
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
75A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 75 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Chassis, Stud Mount
Package / Case
DO-203AB, DO-5, Stud
Supplier Device Package
DO-5
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Bulk
QtyUnit PriceExt Price
100$24.43290$2,443.29
Additional Resources
AttributeDescription
Other NamesMBR75100RGN
Standard Package100