USD

Obsolete item.
MBRx00
MBR60030CTRL
Digi-Key Part Number
MBR60030CTRL-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBR60030CTRL
Supplier
Description
DIODE SCHOTTKY 30V 300A 2 TOWER
Detailed Description
Diode Array
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Diode Type
Schottky
Current - Average Rectified (Io) (per Diode)
300A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Twin Tower
Supplier Device Package
Twin Tower
Voltage - DC Reverse (Vr) (Max)
30 V
Voltage - Forward (Vf) (Max) @ If
580 mV @ 300 A
Current - Reverse Leakage @ Vr
3 mA @ 30 V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package25