MBRx00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR600200CT

Digi-Key Part Number
MBR600200CT-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBR600200CT
Supplier
Description
DIODE SCHOTTKY 200V 300A 2 TOWER
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 200 V 300A Chassis Mount Twin Tower
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
300A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 300 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 200 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Twin Tower
Supplier Device Package
Twin Tower
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Bulk
QtyUnit PriceExt Price
40$130.91075$5,236.43
Additional Resources
AttributeDescription
Standard Package40