MBRx00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR40060CT

Digi-Key Part Number
MBR40060CTGN-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBR40060CT
Supplier
Description
DIODE MODULE 60V 400A 2TOWER
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 400A (DC) Chassis Mount Twin Tower
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
400A (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 200 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 20 V
Mounting Type
Chassis Mount
Package / Case
Twin Tower
Supplier Device Package
Twin Tower
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Bulk
QtyUnit PriceExt Price
40$103.62450$4,144.98
Additional Resources
AttributeDescription
Other NamesMBR40060CTGN
Standard Package40