USD

MBRx00

MBR40045CT

Digi-Key Part Number
MBR40045CTGN-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBR40045CT
Supplier
Description
DIODE MODULE 45V 400A 2TOWER
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 400A (DC) Chassis Mount Twin Tower
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Current - Average Rectified (Io) (per Diode)
400A (DC)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mounting Type
Chassis Mount
Package / Case
Twin Tower
Supplier Device Package
Twin Tower
Voltage - DC Reverse (Vr) (Max)
45 V
Voltage - Forward (Vf) (Max) @ If
650 mV @ 200 A
Current - Reverse Leakage @ Vr
5 mA @ 20 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Additional Resources
AttributeDescription
Other NamesMBR40045CTGN
Standard Package25