USD

cms-photo-not-available

MBR3530

Digi-Key Part Number
MBR3530GN-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBR3530
Supplier
Description
DIODE SCHOTTKY 30V 35A DO4
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Diode Schottky 30 V 35A Chassis, Stud Mount DO-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Type
Schottky
Current - Average Rectified (Io)
35A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Chassis, Stud Mount
Package / Case
DO-203AA, DO-4, Stud
Supplier Device Package
DO-4
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
30 V
Voltage - Forward (Vf) (Max) @ If
680 mV @ 35 A
Current - Reverse Leakage @ Vr
1.5 mA @ 20 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Bulk
QtyUnit PriceExt Price
250$16.28616$4,071.54
Additional Resources
AttributeDescription
Other NamesMBR3530GN
Standard Package250