cms-photo-not-available

MBR30040CTR

Digi-Key Part Number
MBR30040CTRGN-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBR30040CTR
Supplier
Description
DIODE MODULE 40V 300A 2TOWER
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Diode Array 1 Pair Common Anode Schottky 40 V 300A (DC) Chassis Mount Twin Tower
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Anode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
300A (DC)
Voltage - Forward (Vf) (Max) @ If
650 mV @ 150 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
8 mA @ 20 V
Mounting Type
Chassis Mount
Package / Case
Twin Tower
Supplier Device Package
Twin Tower
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Bulk
QtyUnit PriceExt Price
25$81.05640$2,026.41
Additional Resources
AttributeDescription
Other NamesMBR30040CTRGN
Standard Package25