MBRx00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR30035CTRL

Digi-Key Part Number
MBR30035CTRL-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBR30035CTRL
Supplier
Description
DIODE SCHOTTKY 35V 150A 2 TOWER
Detailed Description
Diode Array 1 Pair Common Anode Schottky 35 V 150A Chassis Mount Twin Tower
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io) (per Diode)
150A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 150 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 35 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Twin Tower
Supplier Device Package
Twin Tower
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package25