MBR2X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR2X100A180

Digi-Key Part Number
1242-1303-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBR2X100A180
Supplier
Description
DIODE SCHOTTKY 180V 200A SOT227
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Diode Array 2 Independent Schottky 180 V 200A Chassis Mount SOT-227-4, miniBLOC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Configuration
2 Independent
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
180 V
Current - Average Rectified (Io) (per Diode)
200A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 100 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 180 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$60.80000$60.80
10$57.11600$571.16
100$51.22000$5,122.00
Additional Resources
AttributeDescription
Other Names1242-1303
Standard Package52