USD

MBR2X

MBR2X080A060

Digi-Key Part Number
MBR2X080A060-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
MBR2X080A060
Supplier
Description
DIODE SCHOTTKY 60V 80A SOT227
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Configuration
2 Independent
Diode Type
Schottky
Current - Average Rectified (Io) (per Diode)
80A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Voltage - DC Reverse (Vr) (Max)
60 V
Voltage - Forward (Vf) (Max) @ If
750 mV @ 80 A
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package13