USD

cms-photo-not-available
KBP208
Digi-Key Part Number
KBP208GN-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
KBP208
Supplier
Description
BRIDGE RECT 1PHASE 800V 2A KBP
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Bridge Rectifier
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBP
Supplier Device Package
KBP
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
2,000$0.36108$722.16
Additional Resources
AttributeDescription
Other NamesKBP208GN
Standard Package2,000