GE12MPS06Q

DigiKey Part Number
1242-GE12MPS06QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GE12MPS06Q
Description
650V 12A PQFN 8X8 SIC SCHOTTKY M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 650V 12 A 4-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GeneSiC Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
650V
Current - Max
12 A
Capacitance @ Vr, F
-
Resistance @ If, F
-
Operating Temperature
-
Package / Case
4-PowerVSFN
Supplier Device Package
4-QFN (8x8)
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$2.74628$2,197.02
1,600$2.31613$3,705.81
2,400$2.20033$5,280.79
Manufacturers Standard Package