GE12MPS06A

DigiKey Part Number
1242-GE12MPS06A-ND
Manufacturer
Manufacturer Product Number
GE12MPS06A
Description
650V 12A TO-220-2 SIC SCHOTTKY M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 650V 12 A TO-220-2
Product Attributes
Type
Description
Select All
Category
Manufacturer
GeneSiC Semiconductor
Series
Packaging
Tube
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
650V
Current - Max
12 A
Capacitance @ Vr, F
-
Resistance @ If, F
-
Operating Temperature
-
Package / Case
TO-220-2
Supplier Device Package
TO-220-2
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,000$2.31236$2,312.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.