
GE10MPS06E | ||
---|---|---|
Digi-Key Part Number | 1242-GE10MPS06ETR-ND - Tape & Reel (TR) 1242-GE10MPS06ECT-ND - Cut Tape (CT) 1242-GE10MPS06EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GE10MPS06E | |
Description | DIODE SIL CARB 650V 26A TO252-2 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Diode 650 V 26A Surface Mount TO-252-2 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | ||
Current - Average Rectified (Io) | ||
Speed | No Recovery Time > 500mA (Io) | |
Capacitance @ Vr, F | 466pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GE10MPS06E |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.77000 | $2.77 |
10 | $2.43600 | $24.36 |
25 | $2.31520 | $57.88 |
100 | $2.14300 | $214.30 |
250 | $2.03700 | $509.25 |
500 | $2.02800 | $1,014.00 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $2.02800 | $5,070.00 |
Attribute | Description |
---|---|
Other Names | 1242-GE10MPS06EDKR 1242-GE10MPS06ETR 1242-GE10MPS06ECT |
Standard Package | 2,500 |