GE08MPS06Q

DigiKey Part Number
1242-GE08MPS06QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GE08MPS06Q
Description
650V 8A PQFN 8X8 SIC SCHOTTKY MP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 650V 8 A 4-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GeneSiC Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
650V
Current - Max
8 A
Capacitance @ Vr, F
-
Resistance @ If, F
-
Operating Temperature
-
Package / Case
4-PowerVSFN
Supplier Device Package
4-QFN (8x8)
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.94485$1,555.88
1,600$1.64024$2,624.38
2,400$1.55823$3,739.75
5,600$1.49965$8,398.04
Manufacturers Standard Package