GE06MPS06Q | |
---|---|
DigiKey Part Number | 1242-GE06MPS06QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GE06MPS06Q |
Description | 650V 6A PQFN 8X8 SIC SCHOTTKY MP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 650V 6 A 4-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 650V | |
Current - Max | 6 A | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | - | |
Package / Case | 4-PowerVSFN | |
Supplier Device Package | 4-QFN (8x8) |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.71014 | $1,368.11 |
1,600 | $1.44228 | $2,307.65 |
2,400 | $1.37017 | $3,288.41 |
5,600 | $1.31866 | $7,384.50 |